MFG_LSXND6060WHL101MMG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND6060WHL101MMG

DigiKey Part Number
587-LSXND6060WHL101MMGTR-ND - Tape & Reel (TR)
587-LSXND6060WHL101MMGCT-ND - Cut Tape (CT)
587-LSXND6060WHL101MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND6060WHL101MMG
Description
FIXED IND 100UH 660MA 780MOHM SM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 µH Shielded Wirewound Inductor 660 mA 780mOhm Max 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
100 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
650mA
Shielding
Shielded
DC Resistance (DCR)
780mOhm Max
Q @ Freq
-
Frequency - Self Resonant
3MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,873
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.65900$16.59
100$1.36630$136.63
1,000$1.12359$1,123.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.05943$2,118.86
4,000$0.99893$3,995.72
6,000$0.96520$5,791.20
10,000$0.92435$9,243.50
14,000$0.89842$12,577.88
20,000$0.87174$17,434.80
50,000$0.81084$40,542.00
Manufacturers Standard Package