Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASE105SB7223MFNA01 | |
|---|---|
DigiKey Part Number | 587-MMASE105SB7223MFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASE105SB7223MFNA01 |
Description | CAP CER 0.022UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASE105SB7223MFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMF105B7223MVHF | Taiyo Yuden | 0 | EMF105B7223MVHF-ND | $0.08375 | Parametric Equivalent |
| EMK105B7223MVHF | Taiyo Yuden | 0 | EMK105B7223MVHF-ND | $0.04897 | Parametric Equivalent |
| MAASE105SB7223MFNA01 | Taiyo Yuden | 0 | 587-MAASE105SB7223MFNA01TR-ND | $0.08375 | Parametric Equivalent |
| MBASE105SB7223MFNA01 | Taiyo Yuden | 0 | 587-MBASE105SB7223MFNA01TR-ND | $0.04897 | Parametric Equivalent |
| MCASE105SB7223MFNA01 | Taiyo Yuden | 0 | 587-MCASE105SB7223MFNA01TR-ND | $0.04897 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04897 | $489.70 |









