MMARQ167SCG680JTRA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.17318
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,970
Unit Price: $4.45000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.17318
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.66760
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.34558
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.67597
Datasheet
MFG_MMARQ167SCG680JTRA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMARQ167SCG680JTRA01

DigiKey Part Number
587-MMARQ167SCG680JTRA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMARQ167SCG680JTRA01
Description
CAP CER 68PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMARQ167SCG680JTRA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.17318$4,692.72
Manufacturers Standard Package