
MSASH168SB7153MTNA01 | |
---|---|
DigiKey Part Number | 587-MSASH168SB7153MTNA01TR-ND - Tape & Reel (TR) 587-MSASH168SB7153MTNA01CT-ND - Cut Tape (CT) 587-MSASH168SB7153MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH168SB7153MTNA01 |
Description | CAP CER 0.015UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH168SB7153MTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.54200 | $5.42 |
50 | $0.37440 | $18.72 |
100 | $0.32430 | $32.43 |
500 | $0.24026 | $120.13 |
1,000 | $0.21439 | $214.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.17576 | $703.04 |
8,000 | $0.16144 | $1,291.52 |
12,000 | $0.15427 | $1,851.24 |
20,000 | $0.14633 | $2,926.60 |
28,000 | $0.14170 | $3,967.60 |
40,000 | $0.13723 | $5,489.20 |
48,000 | $0.13512 | $6,485.76 |
96,000 | $0.12801 | $12,288.96 |
100,000 | $0.12763 | $12,763.00 |