
CA-MHF1-MC1.13-150-MHF1 | |
|---|---|
DigiKey Part Number | 3228-CA-MHF1-MC1.13-150-MHF1-ND |
Manufacturer | |
Manufacturer Product Number | CA-MHF1-MC1.13-150-MHF1 |
Description | UMCC gen2 - U.FL Cable 150mm |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to I-PEX MHF1 1.13mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sevskiy GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF1 to I-PEX MHF1 | |
1st Connector | U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector | U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
Length | 5.906" (150.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9 GHz | |
Color | Black | |
Features | FEP 64 wire | |
Operating Temperature | -25°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.90000 | $46.90 |
| 10 | $42.98700 | $429.87 |
| 50 | $39.07180 | $1,953.59 |
| 100 | $35.15670 | $3,515.67 |
| 250 | $32.80772 | $8,201.93 |
| 500 | $31.24170 | $15,620.85 |
| 1,000 | $27.32670 | $27,326.70 |
| 5,000 | $23.41170 | $117,058.50 |
| 10,000 | $19.49670 | $194,967.00 |

