MLASE105SB7104KFNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 40,270
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.05078

Parametric Equivalent


Taiyo Yuden
In Stock: 12,383
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.07144
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 6,665
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.07144
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.07144
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4,845
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 4,721,609
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 307,618
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 710,475
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 43,783
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 33,046
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 326,921
Unit Price: $0.82000
Datasheet
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASE105SB7104KFNA01

DigiKey Part Number
587-MLASE105SB7104KFNA01TR-ND - Tape & Reel (TR)
587-MLASE105SB7104KFNA01CT-ND - Cut Tape (CT)
587-MLASE105SB7104KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLASE105SB7104KFNA01
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASE105SB7104KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (64)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMF105B7104KVHFTaiyo Yuden40,270587-6563-1-ND$0.82000Parametric Equivalent
MAASE105SB7104KFCA01Taiyo Yuden0587-MAASE105SB7104KFCA01TR-ND$0.05078Parametric Equivalent
MAASE105SB7104KFNA01Taiyo Yuden12,383587-MAASE105SB7104KFNA01CT-ND$0.82000Parametric Equivalent
MBASE105SB7104KFNA01Taiyo Yuden0587-MBASE105SB7104KFNA01TR-ND$0.07144Parametric Equivalent
MCASE105SB7104KFNA01Taiyo Yuden6,665587-MCASE105SB7104KFNA01CT-ND$0.82000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19700$1.97
50$0.12820$6.41
100$0.10850$10.85
500$0.07614$38.07
1,000$0.06618$66.18
2,500$0.05574$139.35
5,000$0.04948$247.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04434$443.40
20,000$0.04012$802.40
30,000$0.03801$1,140.30
50,000$0.03568$1,784.00
70,000$0.03432$2,402.40
100,000$0.03300$3,300.00
Manufacturers Standard Package