
HKQ040211NH-T | |
---|---|
DigiKey Part Number | 587-5229-2-ND - Tape & Reel (TR) 587-5229-1-ND - Cut Tape (CT) 587-5229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HKQ040211NH-T |
Description | FIXED IND 11NH 140MA 1.23OHM SMD |
Customer Reference | |
Detailed Description | 11 nH Unshielded Multilayer Inductor 140 mA 1.23Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HKQ040211NH-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | 11 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.23Ohm Max | |
Q @ Freq | 12 @ 500MHz | |
Frequency - Self Resonant | 3.9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.23mm) |