
MEKK2520T1R5M | |
---|---|
DigiKey Part Number | 587-6425-2-ND - Tape & Reel (TR) 587-6425-1-ND - Cut Tape (CT) 587-6425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEKK2520T1R5M |
Description | FIXED IND 1.5UH 2.8A 69 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.8 A 69mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MEKK2520T1R5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 69mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.67500 | $16.75 |
100 | $1.38030 | $138.03 |
1,000 | $1.13509 | $1,135.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.03409 | $3,102.27 |
6,000 | $0.97510 | $5,850.60 |
9,000 | $0.94219 | $8,479.71 |
15,000 | $0.90235 | $13,535.25 |
21,000 | $0.87705 | $18,418.05 |
30,000 | $0.85103 | $25,530.90 |
75,000 | $0.82007 | $61,505.25 |