ME Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEKK2016TR68M

DigiKey Part Number
587-6424-2-ND - Tape & Reel (TR)
587-6424-1-ND - Cut Tape (CT)
587-6424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEKK2016TR68M
Description
FIXED IND 680NH 3.3A 52 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 3.3 A 52mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MEKK2016TR68M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.8A
Shielding
Shielded
DC Resistance (DCR)
52mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 901
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.55600$15.56
100$1.28250$128.25
1,000$1.05435$1,054.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.96051$2,881.53
6,000$0.90570$5,434.20
9,000$0.87513$7,876.17
15,000$0.83812$12,571.80
21,000$0.81462$17,107.02
30,000$0.79044$23,713.20
75,000$0.75529$56,646.75
Manufacturers Standard Package