
MEKK2016T2R2M | |
---|---|
DigiKey Part Number | 587-4742-2-ND - Tape & Reel (TR) 587-4742-1-ND - Cut Tape (CT) 587-4742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEKK2016T2R2M |
Description | FIXED IND 2.2UH 1.9A 150MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.9 A 150mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MEKK2016T2R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $2.20100 | $22.01 |
100 | $1.81050 | $181.05 |
1,000 | $1.48882 | $1,488.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.35635 | $4,069.05 |
6,000 | $1.27901 | $7,674.06 |
9,000 | $1.23588 | $11,122.92 |
15,000 | $1.18366 | $17,754.90 |
21,000 | $1.15050 | $24,160.50 |
30,000 | $1.11640 | $33,492.00 |