
MEKK2016HR47M | |
---|---|
DigiKey Part Number | 587-6421-2-ND - Tape & Reel (TR) 587-6421-1-ND - Cut Tape (CT) 587-6421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEKK2016HR47M |
Description | FIXED IND 470NH 4.7A 26 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 4.7 A 26mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MEKK2016HR47M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.71200 | $17.12 |
100 | $1.41010 | $141.01 |
1,000 | $1.15981 | $1,159.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.05658 | $3,169.74 |
6,000 | $0.99629 | $5,977.74 |
9,000 | $0.96268 | $8,664.12 |
15,000 | $0.92197 | $13,829.55 |
21,000 | $0.89612 | $18,818.52 |
30,000 | $0.86954 | $26,086.20 |
75,000 | $0.83966 | $62,974.50 |