ME Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEKK2016H1R0M

DigiKey Part Number
587-6422-2-ND - Tape & Reel (TR)
587-6422-1-ND - Cut Tape (CT)
587-6422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEKK2016H1R0M
Description
FIXED IND 1UH 3.5A 48 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 3.5 A 48mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MEKK2016H1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
48mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,634
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.71200$17.12
100$1.41010$141.01
1,000$1.15981$1,159.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.05658$3,169.74
6,000$0.99629$5,977.74
9,000$0.96268$8,664.12
15,000$0.92197$13,829.55
21,000$0.89612$18,818.52
30,000$0.86954$26,086.20
75,000$0.83966$62,974.50
Manufacturers Standard Package