
MEASE063BB5105MF1B33 | |
---|---|
DigiKey Part Number | 587-MEASE063BB5105MF1B33TR-ND - Tape & Reel (TR) 587-MEASE063BB5105MF1B33CT-ND - Cut Tape (CT) 587-MEASE063BB5105MF1B33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEASE063BB5105MF1B33 |
Description | CAP CER 1UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.35300 | $3.53 |
50 | $0.23820 | $11.91 |
100 | $0.20530 | $20.53 |
500 | $0.16028 | $80.14 |
1,000 | $0.13097 | $130.97 |
2,500 | $0.11269 | $281.73 |
5,000 | $0.10170 | $508.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.07064 | $1,059.60 |
30,000 | $0.06995 | $2,098.50 |
45,000 | $0.06959 | $3,131.55 |
75,000 | $0.06917 | $5,187.75 |
105,000 | $0.06893 | $7,237.65 |
150,000 | $0.06868 | $10,302.00 |
180,000 | $0.06857 | $12,342.60 |
360,000 | $0.06615 | $23,814.00 |
375,000 | $0.06598 | $24,742.50 |