
MDWK4040T1R5MM | |
---|---|
DigiKey Part Number | 587-4448-2-ND - Tape & Reel (TR) 587-4448-1-ND - Cut Tape (CT) 587-4448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDWK4040T1R5MM |
Description | FIXED IND 1.5UH 4.1A 41 MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 4.1 A 41mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $3.07100 | $30.71 |
100 | $2.52820 | $252.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $2.14271 | $1,499.90 |
1,400 | $2.02038 | $2,828.53 |
2,100 | $1.95215 | $4,099.52 |
3,500 | $1.86948 | $6,543.18 |
4,900 | $1.81699 | $8,903.25 |
7,000 | $1.76300 | $12,341.00 |
17,500 | $1.63175 | $28,555.62 |
35,000 | $1.60628 | $56,219.80 |