
MDPK5050T3R3MM | |
---|---|
DigiKey Part Number | 587-4304-2-ND - Tape & Reel (TR) 587-4304-1-ND - Cut Tape (CT) 587-4304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDPK5050T3R3MM |
Description | FIXED IND 3.3UH 2.9A 86 MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.9 A 86mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 86mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.73600 | $37.36 |
100 | $3.07260 | $307.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.52694 | $2,526.94 |
2,000 | $2.38279 | $4,765.58 |
3,000 | $2.30239 | $6,907.17 |
5,000 | $2.20501 | $11,025.05 |
7,000 | $2.14320 | $15,002.40 |
10,000 | $2.07960 | $20,796.00 |
25,000 | $1.99527 | $49,881.75 |