MDPK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDPK5050T1R0MM

DigiKey Part Number
587-4302-2-ND - Tape & Reel (TR)
587-4302-1-ND - Cut Tape (CT)
587-4302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDPK5050T1R0MM
Description
FIXED IND 1UH 4.3A 40 MOHM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 4.3 A 40mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.5A
Shielding
Shielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.60000$5.60
10$4.63500$46.35
100$3.81220$381.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.53340$2,533.40
2,000$2.38889$4,777.78
3,000$2.30828$6,924.84
5,000$2.21065$11,053.25
7,000$2.14868$15,040.76
10,000$2.08492$20,849.20
25,000$2.00038$50,009.50
Manufacturers Standard Package