
MDWK4040T100MMV | |
---|---|
DigiKey Part Number | 587-5989-2-ND - Tape & Reel (TR) 587-5989-1-ND - Cut Tape (CT) 587-5989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDWK4040T100MMV |
Description | FIXED IND 10UH 1.6A 194MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.6 A 194mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 194mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.01000 | $6.01 |
10 | $4.90600 | $49.06 |
25 | $4.54080 | $113.52 |
50 | $4.28060 | $214.03 |
100 | $4.03610 | $403.61 |
250 | $3.73404 | $933.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $3.42181 | $2,395.27 |
1,400 | $3.22654 | $4,517.16 |
2,100 | $3.11765 | $6,547.06 |
3,500 | $2.98579 | $10,450.27 |
4,900 | $2.90208 | $14,220.19 |
7,000 | $2.81600 | $19,712.00 |
17,500 | $2.70113 | $47,269.78 |