MCOIL, MD - 0.157" L x 0.157" W (4.00mm x 4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDMK4040TR68MMV

DigiKey Part Number
587-MDMK4040TR68MMVTR-ND - Tape & Reel (TR)
587-MDMK4040TR68MMVCT-ND - Cut Tape (CT)
587-MDMK4040TR68MMVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDMK4040TR68MMV
Description
FIXED IND 680NH 5A 29 MOHM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 5 A 29mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.7A
Shielding
Shielded
DC Resistance (DCR)
29mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.01000$6.01
10$4.90600$49.06
25$4.54080$113.52
50$4.28060$214.03
100$4.03610$403.61
250$3.73404$933.51
500$3.52082$1,760.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.31988$3,319.88
2,000$3.13055$6,261.10
3,000$3.02499$9,074.97
5,000$2.89714$14,485.70
7,000$2.81600$19,712.00
10,000$2.73252$27,325.20
25,000$2.70112$67,528.00
Manufacturers Standard Package