
MDMK4040T3R3MM | |
---|---|
DigiKey Part Number | 587-4133-2-ND - Tape & Reel (TR) 587-4133-1-ND - Cut Tape (CT) 587-4133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDMK4040T3R3MM |
Description | FIXED IND 3.3UH 2.2A 130MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.2 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $3.40800 | $34.08 |
100 | $2.80220 | $280.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.30471 | $2,304.71 |
2,000 | $2.17317 | $4,346.34 |
3,000 | $2.09982 | $6,299.46 |
5,000 | $2.01100 | $10,055.00 |
7,000 | $1.95459 | $13,682.13 |
10,000 | $1.89658 | $18,965.80 |
25,000 | $1.80075 | $45,018.75 |