
MDMK4040T1R5MMV | |
---|---|
DigiKey Part Number | 587-MDMK4040T1R5MMVTR-ND - Tape & Reel (TR) 587-MDMK4040T1R5MMVCT-ND - Cut Tape (CT) 587-MDMK4040T1R5MMVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDMK4040T1R5MMV |
Description | FIXED IND 1.5UH 3.2A 65MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 3.2 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.01000 | $6.01 |
10 | $4.90600 | $49.06 |
25 | $4.54080 | $113.52 |
50 | $4.28060 | $214.03 |
100 | $4.03610 | $403.61 |
250 | $3.73404 | $933.51 |
500 | $3.52082 | $1,760.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.31988 | $3,319.88 |
2,000 | $3.13055 | $6,261.10 |
3,000 | $3.02499 | $9,074.97 |
5,000 | $2.89714 | $14,485.70 |
7,000 | $2.81600 | $19,712.00 |
10,000 | $2.73252 | $27,325.20 |
25,000 | $2.70112 | $67,528.00 |