MCOIL, MD - 0.157" L x 0.157" W (4.00mm x 4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDMK4040T1R5MM

DigiKey Part Number
587-4130-2-ND - Tape & Reel (TR)
587-4130-1-ND - Cut Tape (CT)
587-4130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDMK4040T1R5MM
Description
FIXED IND 1.5UH 3.2A 65 MOHM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 3.2 A 65mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Shielded
DC Resistance (DCR)
65mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.12000$4.12
10$3.40800$34.08
100$2.80220$280.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.30471$2,304.71
2,000$2.17317$4,346.34
3,000$2.09982$6,299.46
5,000$2.01100$10,055.00
7,000$1.95459$13,682.13
10,000$1.89658$18,965.80
25,000$1.80075$45,018.75
Manufacturers Standard Package