
MDMK4040T1R5MFV | |
---|---|
DigiKey Part Number | 587-MDMK4040T1R5MFVTR-ND - Tape & Reel (TR) 587-MDMK4040T1R5MFVCT-ND - Cut Tape (CT) 587-MDMK4040T1R5MFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDMK4040T1R5MFV |
Description | FIXED IND 1.5UH 65 MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 65mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $4.89400 | $48.94 |
100 | $4.02590 | $402.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.31141 | $3,311.41 |
2,000 | $3.12256 | $6,245.12 |
3,000 | $3.01727 | $9,051.81 |
5,000 | $2.88975 | $14,448.75 |
7,000 | $2.80882 | $19,661.74 |
10,000 | $2.72555 | $27,255.50 |
25,000 | $2.69423 | $67,355.75 |