MCOIL, MD - 0.157" L x 0.157" W (4.00mm x 4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDMK4040T1R0MFV

DigiKey Part Number
587-4126-2-ND - Tape & Reel (TR)
587-4126-1-ND - Cut Tape (CT)
587-4126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDMK4040T1R0MFV
Description
FIXED IND 1UH 3.5A 47 MOHM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 3.5 A 47mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.5A
Shielding
Shielded
DC Resistance (DCR)
47mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.99000$5.99
10$4.89400$48.94
100$4.02590$402.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.31141$3,311.41
2,000$3.12256$6,245.12
3,000$3.01727$9,051.81
5,000$2.88975$14,448.75
7,000$2.80882$19,661.74
10,000$2.72555$27,255.50
25,000$2.69423$67,355.75
Manufacturers Standard Package