
MDMK2020T3R3MMV | |
---|---|
DigiKey Part Number | 587-4113-2-ND - Tape & Reel (TR) 587-4113-1-ND - Cut Tape (CT) 587-4113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDMK2020T3R3MMV |
Description | FIXED IND 3.3UH 178 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 178mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDMK2020T3R3MMV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 178mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $3.27600 | $32.76 |
25 | $3.03160 | $75.79 |
50 | $2.85740 | $142.87 |
100 | $2.69490 | $269.49 |
250 | $2.49252 | $623.13 |
500 | $2.35016 | $1,175.08 |
1,000 | $2.21590 | $2,215.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.05029 | $5,125.72 |
5,000 | $1.93348 | $9,667.40 |
7,500 | $1.86831 | $14,012.32 |
12,500 | $1.78943 | $22,367.88 |
17,500 | $1.73936 | $30,438.80 |
25,000 | $1.72431 | $43,107.75 |