MCOIL, MD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDKK3030T2R2MMV

DigiKey Part Number
587-MDKK3030T2R2MMVTR-ND - Tape & Reel (TR)
587-MDKK3030T2R2MMVCT-ND - Cut Tape (CT)
587-MDKK3030T2R2MMVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDKK3030T2R2MMV
Description
FIXED IND 2.2UH 2.2A 144MOHM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 2.2 A 144mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Shielded
DC Resistance (DCR)
144mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,859
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.49000$7.49
10$6.14900$61.49
25$5.68680$142.17
50$5.36060$268.03
100$5.05440$505.44
250$4.67576$1,168.94
500$4.40872$2,204.36
1,000$4.24450$4,244.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.92020$7,840.40
4,000$3.69714$14,788.56
6,000$3.57270$21,436.20
10,000$3.46773$34,677.30
Manufacturers Standard Package