MCOIL, MD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDKK3030T1R0MMV

DigiKey Part Number
MDKK3030T1R0MMV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MDKK3030T1R0MMV
Description
FIXED IND 1UH 2.4A 86 MOHM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 2.4 A 86mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.4A
Shielding
Shielded
DC Resistance (DCR)
86mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.89156$7,783.12
Manufacturers Standard Package