
MDKK2020T1R0MMV | |
---|---|
DigiKey Part Number | 587-MDKK2020T1R0MMVTR-ND - Tape & Reel (TR) 587-MDKK2020T1R0MMVCT-ND - Cut Tape (CT) 587-MDKK2020T1R0MMVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDKK2020T1R0MMV |
Description | FIXED IND 1UH 1.9A 85 MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 1.9 A 85mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 85mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $3.28500 | $32.85 |
25 | $3.03920 | $75.98 |
50 | $2.86480 | $143.24 |
100 | $2.70170 | $270.17 |
250 | $2.49892 | $624.73 |
500 | $2.35616 | $1,178.08 |
1,000 | $2.22157 | $2,221.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.05553 | $5,138.82 |
5,000 | $1.93842 | $9,692.10 |
7,500 | $1.87309 | $14,048.17 |
12,500 | $1.79401 | $22,425.12 |
17,500 | $1.74381 | $30,516.68 |
25,000 | $1.72872 | $43,218.00 |