
MDJE4040T1R0MM | |
---|---|
DigiKey Part Number | MDJE4040T1R0MM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MDJE4040T1R0MM |
Description | FIXED IND 1UH 3A 69 MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3 A 69mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 69mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.33866 | $2,338.66 |