MCRLL219SB5475MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $3.94000
MFG_MCRLL219SB5475MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCRLL219SB5475MTNA01

DigiKey Part Number
587-MCRLL219SB5475MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCRLL219SB5475MTNA01
Description
CAP CER 4.7UF 10V X5R 0508
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X5R 0508 (1220 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL (Reverse Geometry)
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.01509$4,060.36
Manufacturers Standard Package