
MCRLJ219SB5106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCRLJ219SB5106MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCRLJ219SB5106MTNA01 |
Description | CAP CER 10UF 6.3V X5R 0508 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0508 (1220 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±20% | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.25742 | $5,029.68 |

