MFG_MCRLJ103SC7224MFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCRLJ103SC7224MFNA01

DigiKey Part Number
587-MCRLJ103SC7224MFNA01TR-ND - Tape & Reel (TR)
587-MCRLJ103SC7224MFNA01CT-ND - Cut Tape (CT)
587-MCRLJ103SC7224MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCRLJ103SC7224MFNA01
Description
CAP CER 0.22UF 6.3V X7S 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 6.3V Ceramic Capacitor X7S 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCRLJ103SC7224MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,223
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.81500$8.15
50$0.57620$28.81
100$0.50300$50.30
500$0.38706$193.53
1,000$0.34352$343.52
2,500$0.30402$760.05
5,000$0.28022$1,401.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.23631$2,363.10
20,000$0.23433$4,686.60
30,000$0.23331$6,999.30
50,000$0.22758$11,379.00
70,000$0.22236$15,565.20
100,000$0.21734$21,734.00
120,000$0.21496$25,795.20
Manufacturers Standard Package