
MCJCU31LBC7475KTDA01 | |
---|---|
DigiKey Part Number | 587-MCJCU31LBC7475KTDA01TR-ND - Tape & Reel (TR) 587-MCJCU31LBC7475KTDA01CT-ND - Cut Tape (CT) 587-MCJCU31LBC7475KTDA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCU31LBC7475KTDA01 |
Description | CAP CER 4.7UF 50V X7S 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCU31LBC7475KTDA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.35800 | $33.58 |
50 | $2.55520 | $127.76 |
100 | $2.30730 | $230.73 |
500 | $1.98674 | $993.37 |
1,000 | $1.85749 | $1,857.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.69249 | $3,384.98 |
4,000 | $1.59456 | $6,378.24 |
6,000 | $1.57312 | $9,438.72 |
10,000 | $1.55241 | $15,524.10 |
14,000 | $1.44708 | $20,259.12 |
20,000 | $1.41981 | $28,396.20 |
24,000 | $1.35180 | $32,443.20 |
48,000 | $1.34531 | $64,574.88 |
50,000 | $1.34496 | $67,248.00 |