MFG_MCJCU31LBC7475KTDA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCU31LBC7475KTDA01

DigiKey Part Number
587-MCJCU31LBC7475KTDA01TR-ND - Tape & Reel (TR)
587-MCJCU31LBC7475KTDA01CT-ND - Cut Tape (CT)
587-MCJCU31LBC7475KTDA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCJCU31LBC7475KTDA01
Description
CAP CER 4.7UF 50V X7S 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCU31LBC7475KTDA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,075
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.42000$5.42
10$3.35800$33.58
50$2.55520$127.76
100$2.30730$230.73
500$1.98674$993.37
1,000$1.85749$1,857.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.69249$3,384.98
4,000$1.59456$6,378.24
6,000$1.57312$9,438.72
10,000$1.55241$15,524.10
14,000$1.44708$20,259.12
20,000$1.41981$28,396.20
24,000$1.35180$32,443.20
48,000$1.34531$64,574.88
50,000$1.34496$67,248.00
Manufacturers Standard Package