
MCJCT168BB7474KTPA01 | |
---|---|
DigiKey Part Number | 587-MCJCT168BB7474KTPA01TR-ND - Tape & Reel (TR) 587-MCJCT168BB7474KTPA01CT-ND - Cut Tape (CT) 587-MCJCT168BB7474KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCT168BB7474KTPA01 |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCT168BB7474KTPA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.18200 | $11.82 |
50 | $0.85400 | $42.70 |
100 | $0.75290 | $75.29 |
500 | $0.58248 | $291.24 |
1,000 | $0.53010 | $530.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.46540 | $1,396.20 |
6,000 | $0.43377 | $2,602.62 |
9,000 | $0.41793 | $3,761.37 |
15,000 | $0.40039 | $6,005.85 |
21,000 | $0.39014 | $8,192.94 |
30,000 | $0.38027 | $11,408.10 |
36,000 | $0.37560 | $13,521.60 |
72,000 | $0.35986 | $25,909.92 |
75,000 | $0.35903 | $26,927.25 |