Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCJCT168BB7473MTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCT168BB7473MTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCJCT168BB7473MTPA01 |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCT168BB7473MTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X473M3RECAUTO | KEMET | 0 | C0603X473M3RECAUTO-ND | $0.24772 | Parametric Equivalent |
| GCJ188R71E473MA01D | Murata Electronics | 0 | 490-GCJ188R71E473MA01DTR-ND | $0.17641 | Parametric Equivalent |
| GCJ188R71E473MA01J | Murata Electronics | 0 | 490-GCJ188R71E473MA01JTR-ND | $0.15789 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.52193 | $1,565.79 |



