MCJCT168BB7224KTPA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.62054
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.19257
Datasheet
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCT168BB7224KTPA01

DigiKey Part Number
587-MCJCT168BB7224KTPA01TR-ND - Tape & Reel (TR)
587-MCJCT168BB7224KTPA01CT-ND - Cut Tape (CT)
587-MCJCT168BB7224KTPA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCJCT168BB7224KTPA01
Description
CAP CER 0.22UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCT168BB7224KTPA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X224K3RECAUTOKEMET0C0603X224K3RECAUTO-ND$0.62054Parametric Equivalent
GCJ188R71E224KA12JMurata Electronics0490-GCJ188R71E224KA12JTR-ND$0.19257Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.38100$13.81
50$0.99980$49.99
100$0.88300$88.30
500$0.68698$343.49
1,000$0.62672$626.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.55229$1,656.87
6,000$0.51590$3,095.40
9,000$0.49768$4,479.12
15,000$0.47749$7,162.35
21,000$0.46570$9,779.70
30,000$0.45434$13,630.20
Manufacturers Standard Package