Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCJCT168BB7104MTPA1J | |
|---|---|
DigiKey Part Number | 587-MCJCT168BB7104MTPA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCJCT168BB7104MTPA1J |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCT168BB7104MTPA1J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCT168BB7104MTPA01 | Taiyo Yuden | 0 | 587-MBJCT168BB7104MTPA01TR-ND | $0.54087 | Parametric Equivalent |
| MCJCT168BB7104MTPA01 | Taiyo Yuden | 0 | 587-MCJCT168BB7104MTPA01TR-ND | $0.55569 | Parametric Equivalent |
| MMJCT168BB7104MTPA01 | Taiyo Yuden | 0 | 587-MMJCT168BB7104MTPA01TR-ND | $0.49609 | Parametric Equivalent |
| C0603X104M3RACTU | KEMET | 21,017 | 399-13148-1-ND | $3.54000 | Parametric Equivalent |
| C0603X104M3RECAUTO | KEMET | 0 | C0603X104M3RECAUTO-ND | $0.21380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.55569 | $1,667.07 |






