
MCJCT168BB7104KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCT168BB7104KTPA01TR-ND - Tape & Reel (TR) 587-MCJCT168BB7104KTPA01CT-ND - Cut Tape (CT) 587-MCJCT168BB7104KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCT168BB7104KTPA01 |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCT168BB7104KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R71E104KA12D | Murata Electronics | 66,303 | 490-16477-1-ND | $1.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.44700 | $14.47 |
| 50 | $1.04900 | $52.45 |
| 100 | $0.92740 | $92.74 |
| 500 | $0.72382 | $361.91 |
| 1,000 | $0.66101 | $661.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58348 | $1,750.44 |
| 6,000 | $0.54557 | $3,273.42 |
| 9,000 | $0.52660 | $4,739.40 |
| 15,000 | $0.50557 | $7,583.55 |
| 21,000 | $0.49328 | $10,358.88 |
| 30,000 | $0.48146 | $14,443.80 |

