Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCJCQ32NSB7473MTPA1J | |
|---|---|
DigiKey Part Number | 587-MCJCQ32NSB7473MTPA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCJCQ32NSB7473MTPA1J |
Description | CAP CER 0.047UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCQ32NSB7473MTPA1J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCQ32NSB7473MTPA01 | Taiyo Yuden | 0 | 587-MBJCQ32NSB7473MTPA01TR-ND | $2.06623 | Parametric Equivalent |
| MCJCQ32NSB7473MTPA01 | Taiyo Yuden | 0 | 587-MCJCQ32NSB7473MTPA01TR-ND | $2.05521 | Parametric Equivalent |
| MMJCQ32NSB7473MTPA01 | Taiyo Yuden | 0 | 587-MMJCQ32NSB7473MTPA01TR-ND | $1.94093 | Parametric Equivalent |
| QMJ325B7473MNHT | Taiyo Yuden | 0 | QMJ325B7473MNHT-ND | $2.05521 | Parametric Equivalent |
| 1210Y2500473MXT | Knowles Syfer | 0 | 1210Y2500473MXT-ND | $5.51338 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.05521 | $4,110.42 |






