0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCQ31LBB7104KTPA01

DigiKey Part Number
587-MCJCQ31LBB7104KTPA01TR-ND - Tape & Reel (TR)
587-MCJCQ31LBB7104KTPA01CT-ND - Cut Tape (CT)
587-MCJCQ31LBB7104KTPA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCJCQ31LBB7104KTPA01
Description
CAP CER 0.1UF 250V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCQ31LBB7104KTPA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS1206KKX7RYBB104YAGEO5,175311-4585-1-ND$4.60000Parametric Equivalent
In-Stock: 1,750
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.02000$5.02
10$3.10800$31.08
50$2.34980$117.49
100$2.11620$211.62
500$1.72192$860.96
1,000$1.60007$1,600.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.49989$2,999.78
4,000$1.41743$5,669.72
6,000$1.37613$8,256.78
10,000$1.33036$13,303.60
14,000$1.30361$18,250.54
20,000$1.27787$25,557.40
Manufacturers Standard Package