
MCJCJ32MLB7476MPPDT1 | |
---|---|
DigiKey Part Number | 587-MCJCJ32MLB7476MPPDT1TR-ND - Tape & Reel (TR) 587-MCJCJ32MLB7476MPPDT1CT-ND - Cut Tape (CT) 587-MCJCJ32MLB7476MPPDT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCJ32MLB7476MPPDT1 |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCJ32MLB7476MPPDT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.51000 | $10.51 |
10 | $6.88900 | $68.89 |
50 | $5.43740 | $271.87 |
100 | $4.99150 | $499.15 |
500 | $4.23704 | $2,118.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.00360 | $4,003.60 |
2,000 | $3.81147 | $7,622.94 |
3,000 | $3.71520 | $11,145.60 |
5,000 | $3.60855 | $18,042.75 |
7,000 | $3.54617 | $24,823.19 |
10,000 | $3.48618 | $34,861.80 |
12,000 | $3.45773 | $41,492.76 |
24,000 | $3.36197 | $80,687.28 |