MCJCH32NSB7224KTPA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $14.76339
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $4.92978
0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCH32NSB7224KTPA01

DigiKey Part Number
587-MCJCH32NSB7224KTPA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCJCH32NSB7224KTPA01
Description
CAP CER 0.22UF 100V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCH32NSB7224KTPA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.083" (2.10mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y1000224KETKnowles Syfer01210Y1000224KET-ND$14.76339Parametric Equivalent
1210Y1000224KSTKnowles Syfer01608-1210Y1000224KSTTR-ND$4.92978Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.01715$4,034.30
Manufacturers Standard Package