Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCJCH32NSB7223KTPA1J | |
|---|---|
DigiKey Part Number | 587-MCJCH32NSB7223KTPA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCJCH32NSB7223KTPA1J |
Description | CAP CER 0.022UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCH32NSB7223KTPA1J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCH32NSB7223KTPA01 | Taiyo Yuden | 0 | 587-MBJCH32NSB7223KTPA01TR-ND | $1.79139 | Parametric Equivalent |
| MCJCH32NSB7223KTPA01 | Taiyo Yuden | 0 | 587-MCJCH32NSB7223KTPA01TR-ND | $1.77527 | Parametric Equivalent |
| MMJCH32NSB7223KTPA01 | Taiyo Yuden | 0 | 587-MMJCH32NSB7223KTPA01TR-ND | $1.68451 | Parametric Equivalent |
| 1210Y1000223KET | Knowles Syfer | 0 | 1210Y1000223KET-ND | $7.02112 | Parametric Equivalent |
| 1210Y1000223KXT | Knowles Syfer | 0 | 1210Y1000223KXT-ND | $3.35458 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.77527 | $3,550.54 |





