
MCJCH32NSB7105KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCH32NSB7105KTPA01TR-ND - Tape & Reel (TR) 587-MCJCH32NSB7105KTPA01CT-ND - Cut Tape (CT) 587-MCJCH32NSB7105KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCH32NSB7105KTPA01 |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCH32NSB7105KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.083" (2.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.59000 | $17.59 |
| 10 | $11.88800 | $118.88 |
| 50 | $9.62580 | $481.29 |
| 100 | $8.92770 | $892.77 |
| 500 | $7.74762 | $3,873.81 |
| 1,000 | $7.38241 | $7,382.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.08171 | $14,163.42 |
| 4,000 | $6.83406 | $27,336.24 |
| 6,000 | $6.70995 | $40,259.70 |
| 10,000 | $6.57242 | $65,724.20 |

