Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCJCH31LBB7105MTPA1J | |
|---|---|
DigiKey Part Number | 587-MCJCH31LBB7105MTPA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCJCH31LBB7105MTPA1J |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCH31LBB7105MTPA1J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCH31LBB7105MTPA01 | Taiyo Yuden | 0 | 587-MBJCH31LBB7105MTPA01TR-ND | $2.47266 | Parametric Equivalent |
| MCJCH31LBB7105MTPA01 | Taiyo Yuden | 0 | 587-MCJCH31LBB7105MTPA01TR-ND | $2.42428 | Parametric Equivalent |
| MMJCH31LBB7105MTPA01 | Taiyo Yuden | 0 | 587-MMJCH31LBB7105MTPA01TR-ND | $2.28110 | Parametric Equivalent |
| C3216X7R2A105M160AE | TDK | 6,720 | 445-6817-1-ND | $6.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.42428 | $4,848.56 |





