
MCJCH21GCC7474KTDA01 | |
---|---|
DigiKey Part Number | 587-MCJCH21GCC7474KTDA01TR-ND - Tape & Reel (TR) 587-MCJCH21GCC7474KTDA01CT-ND - Cut Tape (CT) 587-MCJCH21GCC7474KTDA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCH21GCC7474KTDA01 |
Description | CAP CER 0.47UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCH21GCC7474KTDA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.37300 | $23.73 |
50 | $1.77200 | $88.60 |
100 | $1.58800 | $158.80 |
500 | $1.27730 | $638.65 |
1,000 | $1.18123 | $1,181.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.10221 | $2,204.42 |
4,000 | $1.03719 | $4,148.76 |
6,000 | $1.00466 | $6,027.96 |
10,000 | $0.96858 | $9,685.80 |
14,000 | $0.94749 | $13,264.86 |
20,000 | $0.92721 | $18,544.20 |
24,000 | $0.91759 | $22,022.16 |
48,000 | $0.88522 | $42,490.56 |
50,000 | $0.88351 | $44,175.50 |