Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCJCH168BB7223MTPA1J | |
|---|---|
DigiKey Part Number | 587-MCJCH168BB7223MTPA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCJCH168BB7223MTPA1J |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCH168BB7223MTPA1J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCH168BB7223MTPA01 | Taiyo Yuden | 0 | 587-MBJCH168BB7223MTPA01TR-ND | $0.53547 | Parametric Equivalent |
| MCJCH168BB7223MTPA01 | Taiyo Yuden | 0 | 587-MCJCH168BB7223MTPA01TR-ND | $0.52598 | Parametric Equivalent |
| MMJCH168BB7223MTPA01 | Taiyo Yuden | 0 | 587-MMJCH168BB7223MTPA01TR-ND | $0.49337 | Parametric Equivalent |
| C0603X223M1RECAUTO | KEMET | 0 | C0603X223M1RECAUTO-ND | $0.32417 | Parametric Equivalent |
| C0603X223M1RECTU | KEMET | 0 | 399-C0603X223M1RECTUTR-ND | $0.15299 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.52598 | $1,577.94 |






