0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCH168BB7104KTPA01

DigiKey Part Number
587-MCJCH168BB7104KTPA01TR-ND - Tape & Reel (TR)
587-MCJCH168BB7104KTPA01CT-ND - Cut Tape (CT)
587-MCJCH168BB7104KTPA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCJCH168BB7104KTPA01
Description
CAP CER 0.1UF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCH168BB7104KTPA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,481
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.54600$15.46
50$1.12640$56.32
100$0.99810$99.81
500$0.78170$390.85
1,000$0.71502$715.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.63270$1,898.10
6,000$0.59247$3,554.82
9,000$0.57232$5,150.88
15,000$0.55000$8,250.00
21,000$0.53695$11,275.95
30,000$0.52439$15,731.70
Manufacturers Standard Package