Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCJCH168AB7222KTPA1J | |
|---|---|
DigiKey Part Number | 587-MCJCH168AB7222KTPA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCJCH168AB7222KTPA1J |
Description | CAP CER 2200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCH168AB7222KTPA1J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCH168AB7222KTPA01 | Taiyo Yuden | 0 | 587-MBJCH168AB7222KTPA01TR-ND | $0.44947 | Parametric Equivalent |
| MCJCH168AB7222KTPA01 | Taiyo Yuden | 0 | 587-MCJCH168AB7222KTPA01TR-ND | $0.44256 | Parametric Equivalent |
| MMJCH168AB7222KTPA01 | Taiyo Yuden | 0 | 587-MMJCH168AB7222KTPA01TR-ND | $0.41483 | Parametric Equivalent |
| C0603X222K1RACTU | KEMET | 0 | 399-C0603X222K1RACTUCT-ND | $3.62000 | Parametric Equivalent |
| C0603X222K1REC7411 | KEMET | 0 | 399-C0603X222K1REC7411TR-ND | $0.35331 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44256 | $1,327.68 |








