
MCJCG168CB7105MRPA01 | |
---|---|
DigiKey Part Number | 587-MCJCG168CB7105MRPA01TR-ND - Tape & Reel (TR) 587-MCJCG168CB7105MRPA01CT-ND - Cut Tape (CT) 587-MCJCG168CB7105MRPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCG168CB7105MRPA01 |
Description | CAP CER 1UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCG168CB7105MRPA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.34700 | $13.47 |
50 | $0.98040 | $49.02 |
100 | $0.86710 | $86.71 |
500 | $0.67576 | $337.88 |
1,000 | $0.61689 | $616.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.54420 | $1,632.60 |
6,000 | $0.50869 | $3,052.14 |
9,000 | $0.49089 | $4,418.01 |
15,000 | $0.47118 | $7,067.70 |
21,000 | $0.45966 | $9,652.86 |
30,000 | $0.44858 | $13,457.40 |
36,000 | $0.44333 | $15,959.88 |
72,000 | $0.42565 | $30,646.80 |
75,000 | $0.42471 | $31,853.25 |